Part Details for 2812-26-R-02-6.0-1 by Singatron Enterprises Co
Overview of 2812-26-R-02-6.0-1 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2812-26-R-02-6.0-1
2812-26-R-02-6.0-1 CAD Models
2812-26-R-02-6.0-1 Part Data Attributes:
|
2812-26-R-02-6.0-1
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2812-26-R-02-6.0-1
Singatron Enterprises Co
Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.213 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 26 |
Alternate Parts for 2812-26-R-02-6.0-1
This table gives cross-reference parts and alternative options found for 2812-26-R-02-6.0-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2812-26-R-02-6.0-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-26-TA-SMT-A-PP | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2812-26-R-02-6.0-1 vs PH1-26-TA-SMT-A-PP |
2115-1X26TDPA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | 2812-26-R-02-6.0-1 vs 2115-1X26TDPA |
DPH-1-26-T-.200/SMT/.220 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 2812-26-R-02-6.0-1 vs DPH-1-26-T-.200/SMT/.220 |
2115-1X26TDPB | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | 2812-26-R-02-6.0-1 vs 2115-1X26TDPB |
2812-26-R-30-6.0-1 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | 2812-26-R-02-6.0-1 vs 2812-26-R-30-6.0-1 |
9001-3616W2CP | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 2812-26-R-02-6.0-1 vs 9001-3616W2CP |
9001-3616W2CPL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | 2812-26-R-02-6.0-1 vs 9001-3616W2CPL1 |
NREC026SABC-M30RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 2812-26-R-02-6.0-1 vs NREC026SABC-M30RC |
DPH-1-26-U-.200/SMT/.220 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 2812-26-R-02-6.0-1 vs DPH-1-26-U-.200/SMT/.220 |
2812-26-R-01-6.0-1 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | 2812-26-R-02-6.0-1 vs 2812-26-R-01-6.0-1 |