Part Details for DPH-1-26-U-.200/SMT/.220 by Adam Technologies Inc
Overview of DPH-1-26-U-.200/SMT/.220 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPH-1-26-U-.200/SMT/.220
DPH-1-26-U-.200/SMT/.220 CAD Models
DPH-1-26-U-.200/SMT/.220 Part Data Attributes:
|
DPH-1-26-U-.200/SMT/.220
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DPH-1-26-U-.200/SMT/.220
Adam Technologies Inc
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for DPH-1-26-U-.200/SMT/.220
This table gives cross-reference parts and alternative options found for DPH-1-26-U-.200/SMT/.220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPH-1-26-U-.200/SMT/.220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-26-TA-SMT-A-PP | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DPH-1-26-U-.200/SMT/.220 vs PH1-26-TA-SMT-A-PP |
2115-1X26TDPA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | DPH-1-26-U-.200/SMT/.220 vs 2115-1X26TDPA |
DPH-1-26-T-.200/SMT/.220 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | DPH-1-26-U-.200/SMT/.220 vs DPH-1-26-T-.200/SMT/.220 |
2115-1X26TDPB | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | DPH-1-26-U-.200/SMT/.220 vs 2115-1X26TDPB |
2812-26-R-30-6.0-1 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | DPH-1-26-U-.200/SMT/.220 vs 2812-26-R-30-6.0-1 |
9001-3616W2CP | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | DPH-1-26-U-.200/SMT/.220 vs 9001-3616W2CP |
9001-3616W2CPL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | DPH-1-26-U-.200/SMT/.220 vs 9001-3616W2CPL1 |
NREC026SABC-M30RC | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | DPH-1-26-U-.200/SMT/.220 vs NREC026SABC-M30RC |
2812-26-R-01-6.0-1 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | DPH-1-26-U-.200/SMT/.220 vs 2812-26-R-01-6.0-1 |
9001-3616W2C | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | Oupiin | DPH-1-26-U-.200/SMT/.220 vs 9001-3616W2C |