-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 POS .100SR MODU-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2624
|
Newark | Headers&wire Housings 9 Pos .100Sr Modu- |Amp Te Connectivity 280512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 832 |
|
$1.7700 / $2.7600 | Buy Now |
DISTI #
93F5572
|
Newark | 9 Pos .100Sr Modu- Rohs Compliant: Yes |Amp Te Connectivity 280512 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.4600 | Buy Now |
DISTI #
280512-ND
|
DigiKey | CONN RCPT HSG 9POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2000 In Stock |
|
$1.3505 / $2.3500 | Buy Now |
DISTI #
280512
|
Avnet Americas | Conn Housing RCP 9 POS 2.54mm Crimp ST - Bulk (Alt: 280512) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.3055 / $1.4740 | Buy Now |
DISTI #
571-280512
|
Mouser Electronics | Headers & Wire Housings 9 POS .100SR MODU- RoHS: Compliant | 660 |
|
$1.1800 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.2400 | Buy Now |
DISTI #
AMP280512
|
Heilind Electronics | 9 POS .100SR MODU- | Americas - 0 in Stock |
|
$1.1579 / $1.5714 | Buy Now |
|
Onlinecomponents.com | AMPMODU II REC. HSG, SINGLE ROW, 9 POS. RoHS: Compliant |
832 Partner Stock |
|
$0.9930 / $1.9280 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
DISTI #
AMP280512
|
Interstate Connecting Components | 9 POS .100SR MODU- | 0 |
|
$1.1579 / $1.5714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280512
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280512
TE Connectivity
9 POS .100SR MODU-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.189 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71607-309 | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 280512 vs 71607-309 |
102S09 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280512 vs 102S09 |
103957-8 | (103957-8) 2X9 MTE RCPT SR LATCH .100CL | TE Connectivity | 280512 vs 103957-8 |
102YC09 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280512 vs 102YC09 |
103960-8 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280512 vs 103960-8 |
75915-309 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280512 vs 75915-309 |
75915-409 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280512 vs 75915-409 |
102YL09 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280512 vs 102YL09 |
102YM09 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280512 vs 102YM09 |
103976-8 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 280512 vs 103976-8 |