Part Details for 27C64 by Microchip Technology Inc
Results Overview of 27C64 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27C64 Information
27C64 by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C64-25 | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM | |
MC27C64-20/B | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM | |
MD27C64-15/B | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM |