Part Details for 27C020-150V10 by Intel Corporation
Overview of 27C020-150V10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 27C020-150V10
27C020-150V10 CAD Models
27C020-150V10 Part Data Attributes:
|
27C020-150V10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
27C020-150V10
Intel Corporation
UVPROM, 256KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.165 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 27C020-150V10
This table gives cross-reference parts and alternative options found for 27C020-150V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C020-150V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C020-150DE | UVPROM, 256KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | 27C020-150V10 vs AM27C020-150DE |
M27C2001-20XF1X | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | 27C020-150V10 vs M27C2001-20XF1X |
NM27C020Q150 | UVPROM, 256KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | 27C020-150V10 vs NM27C020Q150 |
UPD27C2001D-15 | UVPROM, 256KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | NEC Electronics Group | 27C020-150V10 vs UPD27C2001D-15 |
AM27C020-150DEB | UVPROM, 256KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | 27C020-150V10 vs AM27C020-150DEB |
AM27C020-150DC | UVPROM, 256KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | 27C020-150V10 vs AM27C020-150DC |
AT27LV020-15DI | UVPROM, 256KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | 27C020-150V10 vs AT27LV020-15DI |
TMS27C020-15JE | 256KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Texas Instruments | 27C020-150V10 vs TMS27C020-15JE |
TMS27C020-150JE4 | 256KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | 27C020-150V10 vs TMS27C020-150JE4 |
TMS27C020-150JL4 | 256KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | 27C020-150V10 vs TMS27C020-150JL4 |