Part Details for AT27LV020-15DI by Atmel Corporation
Overview of AT27LV020-15DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27LV020-15DI
AT27LV020-15DI CAD Models
AT27LV020-15DI Part Data Attributes:
|
AT27LV020-15DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV020-15DI
Atmel Corporation
UVPROM, 256KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27LV020-15DI
This table gives cross-reference parts and alternative options found for AT27LV020-15DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020-15DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C020-150V10 | UVPROM, 256KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Intel Corporation | AT27LV020-15DI vs 27C020-150V10 |
AM27C020-150DCB | UVPROM, 256KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27LV020-15DI vs AM27C020-150DCB |
NM27C020QE150 | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AT27LV020-15DI vs NM27C020QE150 |
TMS27C020-15JE4 | 256KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | AT27LV020-15DI vs TMS27C020-15JE4 |
M27C2001-15F6X | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AT27LV020-15DI vs M27C2001-15F6X |
M27C2001-15F1X | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AT27LV020-15DI vs M27C2001-15F1X |
MX27C2000DC-15 | UVPROM, 256KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Macronix International Co Ltd | AT27LV020-15DI vs MX27C2000DC-15 |
M27C2001-25F1X | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AT27LV020-15DI vs M27C2001-25F1X |
CY27C020-150WC | UVPROM, 256KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | AT27LV020-15DI vs CY27C020-150WC |
AM27C020-150DEB | UVPROM, 256KX8, 150ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27LV020-15DI vs AM27C020-150DEB |