Part Details for 27LV256-25I/SO by Microchip Technology Inc
Overview of 27LV256-25I/SO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27LV256-25I/SO
27LV256-25I/SO CAD Models
27LV256-25I/SO Part Data Attributes
|
27LV256-25I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
27LV256-25I/SO
Microchip Technology Inc
32K X 8 OTPROM, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
Additional Feature | DATA RETENTION >200 YEARS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.87 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for 27LV256-25I/SO
This table gives cross-reference parts and alternative options found for 27LV256-25I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27LV256-25I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27LV256-25/SO | 32K X 8 OTPROM, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | 27LV256-25I/SO vs 27LV256-25/SO |
AT27C256R-25RIT/R | OTP ROM, 32KX8, 250ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 27LV256-25I/SO vs AT27C256R-25RIT/R |
27LV256T-25/SO | 32K X 8 OTPROM, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | 27LV256-25I/SO vs 27LV256T-25/SO |
AT27C256R-25RCT/R | OTP ROM, 32KX8, 250ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 27LV256-25I/SO vs AT27C256R-25RCT/R |
AT27LV256R-25RI | OTP ROM, 32KX8, 250ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 27LV256-25I/SO vs AT27LV256R-25RI |
27LV256-25/TS | 32K X 8 OTPROM, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | 27LV256-25I/SO vs 27LV256-25/TS |
HN27C256FP-25T | 32KX8 OTPROM, 250ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | 27LV256-25I/SO vs HN27C256FP-25T |
27LV256-25I/TS | 32K X 8 OTPROM, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | 27LV256-25I/SO vs 27LV256-25I/TS |
AT27LV256R-25RCT/R | OTP ROM, 32KX8, 250ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 27LV256-25I/SO vs AT27LV256R-25RCT/R |
AT27LV256R-25RC | OTP ROM, 32KX8, 250ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | 27LV256-25I/SO vs AT27LV256R-25RC |