Memory
27C64-12I/J
Microchip Technology Inc
Description: 8K X 8 UVPROM, 120 ns, CDIP28, 0.600 INCH, CERDIP-28

Overview of 27C64-12I/J by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
MC27C64-20 Rochester Electronics LLC 27C64 - 64K (8K x 8) EPROM
MD27C64-35/B Rochester Electronics LLC Replacement for Intel part number MD27C64-35. Buy from authorized manufacturer Rochester Electronics.
MD27C64-25 Rochester Electronics LLC UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28

Price & Stock for 27C64-12I/J by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 8K X 8 UVPROM, 120 ns, CDIP28 1
  • 1 $15.6000
$15.6000 Buy Now

CAD Models for 27C64-12I/J by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C64-12I/J by Microchip Technology Inc

27C64-12I/J
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
65536 bit
Memory IC Type
EPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
5.461 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 27C64-12I/J
    Microchip Technology Inc
    8K X 8 UVPROM, 120 ns, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for 27C64-12I/J

This table gives cross-reference parts and alternative options found for 27C64-12I/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C64-12I/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY27C64-120WM UVPROM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 27C64-12I/J vs CY27C64-120WM
8510204YA UVPROM, 8KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Waferscale Integration Inc 27C64-12I/J vs 8510204YA
WS27C64F-90DMB UVPROM, 8KX8, 90ns, CMOS, CDIP28, Waferscale Integration Inc 27C64-12I/J vs WS27C64F-90DMB
27C64A/BXA-20 UVPROM, 8KX8, 200ns, CMOS, CDIP28 YAGEO Corporation 27C64-12I/J vs 27C64A/BXA-20
QP27C64-90/YA UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 27C64-12I/J vs QP27C64-90/YA
8510202YA UVPROM, 8KX8, 350ns, CMOS, CDIP28 Rochester Electronics LLC 27C64-12I/J vs 8510202YA
QP27C64-20/YA UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 27C64-12I/J vs QP27C64-20/YA
27C64A/BXA-15 UVPROM, 8KX8, 150ns, CMOS, CDIP28 YAGEO Corporation 27C64-12I/J vs 27C64A/BXA-15
8510204YA UVPROM, 8KX8, 90ns, CMOS, CDIP28, Teledyne e2v 27C64-12I/J vs 8510204YA
CY27C64-150WM UVPROM, 8KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 27C64-12I/J vs CY27C64-150WM
Part Number Description Manufacturer Compare
MSM2764A-12AS UVPROM, 8KX8, 120ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 OKI Electric Industry Co Ltd 27C64-12I/J vs MSM2764A-12AS
WS27C64F-90DMB UVPROM, 8KX8, 90ns, CMOS, CDIP28, Waferscale Integration Inc 27C64-12I/J vs WS27C64F-90DMB
QP27C64-90/YA UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 27C64-12I/J vs QP27C64-90/YA
CY27C64-120WM UVPROM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor 27C64-12I/J vs CY27C64-120WM
8200507YA UVPROM, 8KX8, 200ns, CMOS, CDIP28 LSI Corporation 27C64-12I/J vs 8200507YA
QP27C64-12/YA UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 27C64-12I/J vs QP27C64-12/YA
QP27C64-20/YA UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 27C64-12I/J vs QP27C64-20/YA
27C64A/BXA-35 UVPROM, 8KX8, 350ns, CMOS, CDIP28 YAGEO Corporation 27C64-12I/J vs 27C64A/BXA-35
8510204YA UVPROM, 8KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Waferscale Integration Inc 27C64-12I/J vs 8510204YA
QP27C64-15/YA UVPROM, 8KX8, 350ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 27C64-12I/J vs QP27C64-15/YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C64-12I/J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C64-12I/J by Microchip Technology Inc

  • Please alert me when 27C64-12I/J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C64-12I/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C64-12I/J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C64-12I/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C64-12I/J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C64-12I/J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: