Part Details for 27C128-12E/P by Microchip Technology Inc
Overview of 27C128-12E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 27C128-12E/P
27C128-12E/P CAD Models
27C128-12E/P Part Data Attributes
|
27C128-12E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
27C128-12E/P
Microchip Technology Inc
16K X 8 OTPROM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.32 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 27C128-12E/P
This table gives cross-reference parts and alternative options found for 27C128-12E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C128-12E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X128-120PC | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | 27C128-12E/P vs AM27X128-120PC |
AM27X128-120PI | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | 27C128-12E/P vs AM27X128-120PI |
CY27C128-120PC | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | 27C128-12E/P vs CY27C128-120PC |
AM27X128-120PC | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | 27C128-12E/P vs AM27X128-120PC |
27C128-12/P | 16K X 8 OTPROM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | 27C128-12E/P vs 27C128-12/P |
AM27X128-120PI | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | 27C128-12E/P vs AM27X128-120PI |
AM27C128-120PC | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | 27C128-12E/P vs AM27C128-120PC |
AM27C128-125PC | OTP ROM, 16KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | 27C128-12E/P vs AM27C128-125PC |