Part Details for TMS27PC128-2NE4 by Texas Instruments
Overview of TMS27PC128-2NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS27PC128-2NE4
TMS27PC128-2NE4 CAD Models
TMS27PC128-2NE4 Part Data Attributes
|
TMS27PC128-2NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC128-2NE4
Texas Instruments
16KX8 OTPROM, 200ns, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27PC128-2NE4
This table gives cross-reference parts and alternative options found for TMS27PC128-2NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC128-2NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMX27PC128-2NL | Texas Instruments | Check for Price | 16KX8 OTPROM, 200ns, PDIP28 | TMS27PC128-2NE4 vs TMX27PC128-2NL |
NM27C128N200 | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 16KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | TMS27PC128-2NE4 vs NM27C128N200 |
NMC27C128BN200 | Texas Instruments | Check for Price | 16KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | TMS27PC128-2NE4 vs NMC27C128BN200 |
ST27128A-20CP | STMicroelectronics | Check for Price | 16KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | TMS27PC128-2NE4 vs ST27128A-20CP |
TMS27PC128-20NL4 | Texas Instruments | Check for Price | 16KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | TMS27PC128-2NE4 vs TMS27PC128-20NL4 |
TMS27PC128-2NL4 | Texas Instruments | Check for Price | 16KX8 OTPROM, 200ns, PDIP28 | TMS27PC128-2NE4 vs TMS27PC128-2NL4 |
NMC27C128BN20 | Texas Instruments | Check for Price | 16KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | TMS27PC128-2NE4 vs NMC27C128BN20 |