Part Details for 277LBB450M2EE by Cornell Dubilier Electronics Inc
Overview of 277LBB450M2EE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 277LBB450M2EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277LBB450M2EE-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 1200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7297 | Buy Now |
DISTI #
598-277LBB450M2EE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$5.6000 | Order Now |
Part Details for 277LBB450M2EE
277LBB450M2EE CAD Models
277LBB450M2EE Part Data Attributes
|
277LBB450M2EE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
277LBB450M2EE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 921.04 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 277LBB450M2EE
This table gives cross-reference parts and alternative options found for 277LBB450M2EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277LBB450M2EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-271M2WL4-3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 277LBB450M2EE vs LS-271M2WL4-3535 |
B43541C5277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 277LBB450M2EE vs B43541C5277M002 |
B43624C5277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 277LBB450M2EE vs B43624C5277M007 |
LS-271M2W-A3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 277LBB450M2EE vs LS-271M2W-A3535 |
LS-271M2WS3-3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 277LBB450M2EE vs LS-271M2WS3-3535 |
PEH506YDD3270M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 277LBB450M2EE vs PEH506YDD3270M4S |
PEH506YDD3270M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 277LBB450M2EE vs PEH506YDD3270M2S |
ALC10F271DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | KEMET Corporation | 277LBB450M2EE vs ALC10F271DC450 |
LS271M2W-3535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Xicon Passive Components | 277LBB450M2EE vs LS271M2W-3535(A) |
LS-271M2WT2A3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 277LBB450M2EE vs LS-271M2WT2A3535 |