Part Details for 275.062 by Littelfuse Inc
Overview of 275.062 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 275.062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.063A 125V Axial 3.1 X 7.54mm Thermoplastic |
29 In Stock |
|
$5.1500 / $28.0100 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Master Electronics | Fuse Subminiature Fast Acting 0.063A 125V Axial 3.1 X 7.54mm Thermoplastic |
29 In Stock |
|
$5.1500 / $28.0100 | Buy Now |
Part Details for 275.062
275.062 CAD Models
275.062 Part Data Attributes:
|
275.062
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
275.062
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 275.062
This table gives cross-reference parts and alternative options found for 275.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 275.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT-63MATR | Electric Fuse, Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Surface Mount | Cooper Industries | 275.062 vs SFT-63MATR |
2750063005 | Electric Fuse, Very Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | 275.062 vs 2750063005 |
SFT-63MA | Electric Fuse, Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Surface Mount | Cooper Industries | 275.062 vs SFT-63MA |