Part Details for SFT-63MATR by Cooper Industries
Overview of SFT-63MATR by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFT-63MATR
SFT-63MATR CAD Models
SFT-63MATR Part Data Attributes:
|
SFT-63MATR
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SFT-63MATR
Cooper Industries
Electric Fuse, Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.32 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.47 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SFT-63MATR
This table gives cross-reference parts and alternative options found for SFT-63MATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT-63MATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT-63MA | Electric Fuse, Fast Blow, 0.063A, 125VAC, 125VDC, 50A (IR), Surface Mount | Cooper Industries | SFT-63MATR vs SFT-63MA |