Part Details for 2746087 by Phoenix Contact
Overview of 2746087 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2746087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17300-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100QFP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$25.7550 / $28.4600 | Buy Now |
DISTI #
651-2746087
|
Mouser Electronics | Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS RoHS: Compliant | 44 |
|
$25.7500 / $33.5800 | Buy Now |
DISTI #
V36:1790_10656603
|
Arrow Electronics | Slave Protocol Chip 100-Pin QFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2431 | Americas - 13 |
|
$28.3700 | Buy Now |
|
Onlinecomponents.com | Slave protocol chip - for INTERBUS (QFP 100) RoHS: Compliant | 0 |
|
$26.3600 / $33.2300 | Buy Now |
DISTI #
85569428
|
Verical | Slave Protocol Chip 100-Pin QFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 13 |
|
$28.3700 | Buy Now |
DISTI #
2746087
|
TTI | Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS Min Qty: 66 Package Multiple: 66 Container: Tray |
Americas - 66 In Stock |
|
$24.9700 / $25.4700 | Buy Now |
DISTI #
000000000000779067
|
Sager | Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS Min Qty: 66 | 0 |
|
$32.3700 | Buy Now |
|
Dynamic Solutions GmbH | Slave protocol chip | 1700 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 531 |
|
RFQ | |
|
Master Electronics | Slave protocol chip - for INTERBUS (QFP 100) RoHS: Compliant | 0 |
|
$26.3600 / $33.2300 | Buy Now |
Part Details for 2746087
2746087 CAD Models
2746087 Part Data Attributes
|
2746087
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2746087
Phoenix Contact
Interface Circuit, PQFP100, 20 X 15 MM, QFP-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Phoenix Contact | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |