Part Details for 26Z294 by Vitec Electronics Corporation
Overview of 26Z294 by Vitec Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26Z294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for 26Z294
26Z294 CAD Models
26Z294 Part Data Attributes
|
26Z294
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
26Z294
Vitec Electronics Corporation
SMPS Transformer, 0.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 5.33 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Power Rating | 0.3 W | |
Primary Inductance | 1500 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 5.46 mm |