267M1602106KL
Matsuo Electric Co Ltd
Description: CAPACITOR, TANTALUM, SOLID

Overview of 267M1602106KL by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 267M1602106KL by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 267M1602106KL by Matsuo Electric Co Ltd

267M1602106KL
Matsuo Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0016 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 267M1602106KL
    Matsuo Electric Co Ltd
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for 267M1602106KL

This table gives cross-reference parts and alternative options found for 267M1602106KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M1602106KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C106K016CC6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 KEMET Corporation 267M1602106KL vs T496C106K016CC6420
T493C106K016CH6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP KEMET Corporation 267M1602106KL vs T493C106K016CH6110
T496C106K016CC612CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation 267M1602106KL vs T496C106K016CC612CWAFL
T493C106K016CH64207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 267M1602106KL vs T493C106K016CH64207610
T496C106K016CT642A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation 267M1602106KL vs T496C106K016CT642A7610
T493C106K016BK62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 267M1602106KL vs T493C106K016BK62107640
T493C106K016AN6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 KEMET Corporation 267M1602106KL vs T493C106K016AN6220
T493C106K016CN61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP KEMET Corporation 267M1602106KL vs T493C106K016CN61207280
T493C106K016CK631C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation 267M1602106KL vs T493C106K016CK631C
T493C106K016CK652B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, KEMET Corporation 267M1602106KL vs T493C106K016CK652B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267M1602106KL by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267M1602106KL by Matsuo Electric Co Ltd

Select Manufacturer
Which Manufacturer of 267M1602106KL would you like to use for your alert(s)?
  • Please alert me when 267M1602106KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 267M1602106KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267M1602106KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 267M1602106KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267M1602106KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267M1602106KL by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: