Part Details for T496C106K016CC612CWAFL by KEMET Corporation
Overview of T496C106K016CC612CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C106K016CC612CWAFL
T496C106K016CC612CWAFL CAD Models
T496C106K016CC612CWAFL Part Data Attributes
|
T496C106K016CC612CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C106K016CC612CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 158.4 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C106K016CC612CWAFL
This table gives cross-reference parts and alternative options found for T496C106K016CC612CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C106K016CC612CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C106K016CC6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | T496C106K016CC612CWAFL vs T496C106K016CC6420 |
T496C106K016CT632B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | T496C106K016CC612CWAFL vs T496C106K016CT632B7610 |
T493C106K016CH6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | T496C106K016CC612CWAFL vs T493C106K016CH6110 |
T493C106K016BK62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T496C106K016CC612CWAFL vs T493C106K016BK62107640 |
T496C106K016CT642A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | T496C106K016CC612CWAFL vs T496C106K016CT642A7610 |
T493C106K016BK61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T496C106K016CC612CWAFL vs T493C106K016BK61107640 |
T496C106K016CT6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | T496C106K016CC612CWAFL vs T496C106K016CT6220 |
T496C106K016CT632A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | T496C106K016CC612CWAFL vs T496C106K016CT632A7610 |
T493C106K016CH63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T496C106K016CC612CWAFL vs T493C106K016CH63207610 |
T493C106K016AM62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | T496C106K016CC612CWAFL vs T493C106K016AM62207280 |