Part Details for 267M3502225KN by Matsuo Electric Co Ltd
Overview of 267M3502225KN by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 267M3502225KN
267M3502225KN CAD Models
267M3502225KN Part Data Attributes
|
267M3502225KN
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M3502225KN
Matsuo Electric Co Ltd
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1180 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 267M3502225KN
This table gives cross-reference parts and alternative options found for 267M3502225KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M3502225KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C225K035CCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | 267M3502225KN vs T492C225K035CCTLVL7280 |
T493C225K035AC6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T493C225K035AC6223 |
CWR11MB225KAW | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 267M3502225KN vs CWR11MB225KAW |
T493C225K035CC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T493C225K035CC6313 |
T494C225K035ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T494C225K035ANAUTO |
T493C225K035AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T493C225K035AC6221 |
T493C225K035BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T493C225K035BB6432 |
T493C225K035BT6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T493C225K035BT6232 |
T492C225K035SKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | 267M3502225KN vs T492C225K035SKTLVL7280 |
T493C225K035CN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502225KN vs T493C225K035CN6212 |