Part Details for T493C225K035BT6232 by KEMET Corporation
Overview of T493C225K035BT6232 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C225K035BT6232
T493C225K035BT6232 CAD Models
T493C225K035BT6232 Part Data Attributes
|
T493C225K035BT6232
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C225K035BT6232
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C225K035BT6232
This table gives cross-reference parts and alternative options found for T493C225K035BT6232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C225K035BT6232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C225K035CCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K035BT6232 vs T492C225K035CCTLVL7280 |
T493C225K035AC6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T493C225K035AC6223 |
CWR11MB225KAW | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C225K035BT6232 vs CWR11MB225KAW |
T493C225K035CC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T493C225K035CC6313 |
T494C225K035ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T494C225K035ANAUTO |
T493C225K035AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T493C225K035AC6221 |
T493C225K035BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T493C225K035BB6432 |
T492C225K035SKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | T493C225K035BT6232 vs T492C225K035SKTLVL7280 |
T493C225K035CN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T493C225K035CN6212 |
T493C225K035AN6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C225K035BT6232 vs T493C225K035AN6331 |