267E1002227KN
Matsuo Electric Co Ltd
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 267E1002227KN by Matsuo Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 267E1002227KN by Matsuo Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 267E1002227KN by Matsuo Electric Co Ltd

267E1002227KN
Matsuo Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MATSUO ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
270 mΩ
Height
4.1 mm
JESD-609 Code
e3
Leakage Current
0.022 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN
Terminal Shape
J BEND
Width
4.4 mm
Want to compare parts?
  1. 267E1002227KN
    Matsuo Electric Co Ltd
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 267E1002227KN

This table gives cross-reference parts and alternative options found for 267E1002227KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E1002227KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWE227K010CSSC0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010CSSC0045
TBWE227K010CSSB0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010CSSB0045
TBJE227K010CBLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBJE227K010CBLC9000
TBWE227K010LWLZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010LWLZ0700
TBWE227K010CBLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010CBLZ0923
TBWE227K010CRLZ0824 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components 267E1002227KN vs TBWE227K010CRLZ0824
TBWE227K010LSLB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010LSLB0824
TBWE227K010CBLB0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010CBLB0024
TBWE227K010CWSC0H45 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBWE227K010CWSC0H45
TBJE227K010LSSD0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components 267E1002227KN vs TBJE227K010LSSD0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 267E1002227KN by Matsuo Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 267E1002227KN by Matsuo Electric Co Ltd

  • Please alert me when 267E1002227KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 267E1002227KN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 267E1002227KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 267E1002227KN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 267E1002227KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 267E1002227KN by Matsuo Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: