Part Details for 2665S010000 by Leoco USA Corp
Overview of 2665S010000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2665S010000
2665S010000 CAD Models
2665S010000 Part Data Attributes:
|
2665S010000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2665S010000
Leoco USA Corp
Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 60 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 2665S010000
This table gives cross-reference parts and alternative options found for 2665S010000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2665S010000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-1810-H01 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | Young Yak Enterprise Co Ltd | 2665S010000 vs YY-1810-H01 |
A2545H-01P-NF | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 2665S010000 vs A2545H-01P-NF |
RS1-01-SG | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2665S010000 vs RS1-01-SG |
UFS-01A-02 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | Yamaichi Electronics Co Ltd | 2665S010000 vs UFS-01A-02 |
PV1X01 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | 2665S010000 vs PV1X01 |
254G3-1H1 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | South Sea Terminal Co Ltd | 2665S010000 vs 254G3-1H1 |
A2541H-1P | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Housing,1 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 2665S010000 vs A2541H-1P |
M20-1060100 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Harwin | 2665S010000 vs M20-1060100 |