Part Details for UFS-01A-02 by Yamaichi Electronics Co Ltd
Overview of UFS-01A-02 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFS-01A-02
UFS-01A-02 CAD Models
UFS-01A-02 Part Data Attributes:
|
UFS-01A-02
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UFS-01A-02
Yamaichi Electronics Co Ltd
Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UFP MATING | |
Body Breadth | 0.148 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for UFS-01A-02
This table gives cross-reference parts and alternative options found for UFS-01A-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS-01A-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV1X01 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | UFS-01A-02 vs PV1X01 |
A2545H-01P-NF | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | UFS-01A-02 vs A2545H-01P-NF |
A2541H-1P | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Housing,1 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | UFS-01A-02 vs A2541H-1P |
A2545H-01P-WH | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | UFS-01A-02 vs A2545H-01P-WH |
RS1-01-SG-30 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | UFS-01A-02 vs RS1-01-SG-30 |
YY-1810-H01 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | Young Yak Enterprise Co Ltd | UFS-01A-02 vs YY-1810-H01 |