Part Details for 2651E-045-047-M by EMCORE Corporation
Overview of 2651E-045-047-M by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for 2651E-045-047-M
2651E-045-047-M CAD Models
2651E-045-047-M Part Data Attributes
|
2651E-045-047-M
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
2651E-045-047-M
EMCORE Corporation
Photodiode Detector, 1100nm Min, 1600nm Max, SC/APC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES 1550NM AND RESPONSIVITY: 0.95 A/W | |
Body Height | 7.4 mm | |
Body Length or Diameter | 5.6 mm | |
Communication Standard | GR-468 | |
Connection Type | SC/APC CONNECTOR | |
Dark Current-Max | 50 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 9/125/900 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1100 nm | |
Operating Wavelength-Nom | 1350 nm | |
Responsivity | 0.95 A/W | |
Return Loss-Min | -40 dB | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |