Part Details for 2644LPA21900L0 by APEM Inc
Overview of 2644LPA21900L0 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2644LPA21900L0
2644LPA21900L0 CAD Models
2644LPA21900L0 Part Data Attributes
|
2644LPA21900L0
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
2644LPA21900L0
APEM Inc
Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | ORANGE | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Height | 16.9926 mm | |
Body Length or Diameter | 32.004 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | SCREW |
Alternate Parts for 2644LPA21900L0
This table gives cross-reference parts and alternative options found for 2644LPA21900L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2644LPA21900L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2644LPA7/12001L24V | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPA7/12001L24V |
2644LPA7/11000L24V | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPA7/11000L24V |
2644LPAE1100L380V3 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPAE1100L380V3 |
2644LPA216000L220V3/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPA216000L220V3/6 |
2644LPA7/13501LI | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPA7/13501LI |
2644LHA7/12901L220V | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LHA7/12901L220V |
2644LPA813001L380V3/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPA813001L380V3/6 |
2644LPAE1601L110V3 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPAE1601L110V3 |
2644LPA7/133000L220V/6 | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPA7/133000L220V/6 |
2644LPAB2901L6V | Rocker Switch, On-on-on, 5A, 24VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | 2644LPA21900L0 vs 2644LPAB2901L6V |