2644LPA21900L0
vs
2644LPA7/11000L24V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
ORANGE
|
|
Actuator Length |
0.394 inch
|
0.394 inch
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
24.9936 mm
|
24.9936 mm
|
Body Height |
16.9926 mm
|
16.9926 mm
|
Body Length or Diameter |
32.004 mm
|
32.004 mm
|
Center Contact Material |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@24VDC
|
5A@24VDC
|
Contact Function |
ON-ON-ON
|
ON-ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
2500VRMS V
|
2500VRMS V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
Housing Material |
POLYAMIDE
|
POLYAMIDE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.437 inch
|
0.437 inch
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
24V FILAMENT LAMP
|
|
|
|
Compare 2644LPA21900L0 with alternatives
Compare 2644LPA7/11000L24V with alternatives