There are no models available for this part yet.
Overview of 2611S03T00B by Leoco USA Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 2611S03T00B by Leoco USA Corp
Part Data Attributes for 2611S03T00B by Leoco USA Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LEOCO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
WITH STANDOFF, DOUBLE SIDE
|
Board Mounting Option
|
BACK BOARD MOUNTING HOLE
|
Body Breadth
|
0.203 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.3 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
40 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
LIF N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
5.08 mm
|
Plating Thickness
|
120u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 2611S03T00B
This table gives cross-reference parts and alternative options found for 2611S03T00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2611S03T00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-103-LM-SV-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2611S03T00B vs SSM-103-LM-SV-P-TR |
91614-403M | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 2611S03T00B vs 91614-403M |
966736-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 2611S03T00B vs 966736-3 |
SSM-103-S-SV-BE-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2611S03T00B vs SSM-103-S-SV-BE-P-TR |
SSM-103-S-SV-K-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2611S03T00B vs SSM-103-S-SV-K-TR |
91614-303M | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 2611S03T00B vs 91614-303M |
SSM-103-T-SV-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2611S03T00B vs SSM-103-T-SV-TR |
SSM-103-LM-SV-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2611S03T00B vs SSM-103-LM-SV-TR |
SSM-103-L-SV-BE-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 2611S03T00B vs SSM-103-L-SV-BE-TR |
SSM-103-L-SV-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 2611S03T00B vs SSM-103-L-SV-K |