Part Details for 26-62-3160 by Molex
Overview of 26-62-3160 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3160T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, MBCY8, PACKAGE-8 | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 | |
MSS7331-602 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part Details for 26-62-3160
26-62-3160 CAD Models
26-62-3160 Part Data Attributes
|
26-62-3160
Molex
Buy Now
Datasheet
|
Compare Parts:
26-62-3160
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER COPPER | |
Contact Finish Termination | TIN (200) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-62-3160
This table gives cross-reference parts and alternative options found for 26-62-3160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-62-3160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-64-5171 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 26-64-5171 |
424-92-0287 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 424-92-0287 |
26-60-3169 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 26-60-3169 |
41672-0079 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 41672-0079 |
42472-0246 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 42472-0246 |
41682-0101 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 41682-0101 |
42472-0330 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 42472-0330 |
42892-0094 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 42892-0094 |
26-60-3166 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 26-60-3166 |
26-62-7160 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-62-3160 vs 26-62-7160 |