Part Details for 424-92-0287 by Molex
Overview of 424-92-0287 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10287BF1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support | |
MC-10287F1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support |
Part Details for 424-92-0287
424-92-0287 CAD Models
424-92-0287 Part Data Attributes
|
424-92-0287
Molex
Buy Now
Datasheet
|
Compare Parts:
424-92-0287
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 424-92-0287
This table gives cross-reference parts and alternative options found for 424-92-0287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 424-92-0287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-64-5171 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 26-64-5171 |
26-60-3169 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 26-60-3169 |
41672-0079 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 41672-0079 |
42472-0246 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 42472-0246 |
41682-0101 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 41682-0101 |
42472-0330 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 42472-0330 |
42892-0094 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 42892-0094 |
26-60-3166 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 26-60-3166 |
26-62-7160 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 26-62-7160 |
41682-0015 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 424-92-0287 vs 41682-0015 |