-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6677
|
Newark | Kk 156 Hdr Assy Frlk 04 Ckt Tin Rohs Compliant: Yes |Molex 26-60-4040 (Alternate Part Number: 800753585935 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41355 |
|
$0.2900 / $0.4880 | Buy Now |
DISTI #
56H5836
|
Newark | Connector, Header, 4Pos, 1Row, 3.96Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 41791 Series Rohs Compliant: Yes |Molex 26-60-4040 (Alternate Part Number: 800753585935 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1840 |
|
$0.2540 / $0.4240 | Buy Now |
DISTI #
538-26-60-4040
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK RoHS: Compliant | 19110 |
|
$0.1930 / $0.3900 | Buy Now |
|
Bisco Industries | 1733 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
3509 Partner Stock |
|
$0.1744 / $0.2489 | Buy Now |
DISTI #
77778764
|
Verical | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Bag RoHS: Compliant Min Qty: 264 Package Multiple: 1 | Americas - 17627 |
|
$0.2660 | Buy Now |
DISTI #
80928568
|
Verical | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Bag RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 3470 |
|
$0.1950 / $0.2280 | Buy Now |
DISTI #
66754721
|
Verical | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Bag RoHS: Compliant Min Qty: 203 Package Multiple: 1 | Americas - 1733 |
|
$0.2451 / $0.3927 | Buy Now |
|
Bristol Electronics | 7417 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 3840 |
|
$0.2119 / $0.6055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-60-4040
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-4040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-60-4040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-4040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0026604040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 26-60-4040 vs 0026604040 |