-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4622-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
138590 In Stock |
|
$0.1925 / $0.4600 | Buy Now |
DISTI #
0026604040
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 0026604040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7558 |
|
$0.1689 / $0.1974 | Buy Now |
DISTI #
MOL26-60-4040
|
Heilind Electronics | KK 156 HDR ASSY FRLK 04 CKT TI | Americas - 27609 in Stock31050 On Order |
|
$0.1614 / $0.2040 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
26-60-4040
|
TTI | Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 95520 In Stock |
|
$0.1590 / $0.1970 | Buy Now |
DISTI #
MOL26-60-4040
|
Interstate Connecting Components | KK 156 HDR ASSY FRLK 04 CKT TI | 46015175 On Order |
|
$0.1614 / $0.2040 | Buy Now |
DISTI #
000000000000039052
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk 04 Ckt Tin Min Qty: 1 | 66952 |
|
$0.1700 / $0.1750 | Buy Now |
DISTI #
0026604040
|
Avnet Asia | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole (Alt: 0026604040) RoHS: Compliant Min Qty: 10350 Package Multiple: 3450 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0026604040
Molex
Buy Now
Datasheet
|
Compare Parts:
0026604040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0026604040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026604040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3162-8-104-19 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0026604040 vs 3162-8-104-19 |
3,96UF4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | 0026604040 vs 3,96UF4 |
3150-8-204-10 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0026604040 vs 3150-8-204-10 |
2-647128-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0026604040 vs 2-647128-4 |
26-61-2046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604040 vs 26-61-2046 |
3102-11-104-19 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 0026604040 vs 3102-11-104-19 |
26-60-0045 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604040 vs 26-60-0045 |
26-60-4045 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604040 vs 26-60-4045 |
342704-8 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026604040 vs 342704-8 |
26-51-1061 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0026604040 vs 26-51-1061 |