There are no models available for this part yet.
Overview of 26-58-4246 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4424-6ARUZ-RL | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ-R7 | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg |
Price & Stock for 26-58-4246 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56H5700
|
Newark | Kk 156 Hdr Assy Flat Bkwy 24 Ckt 20 Au |Molex 26-58-4246 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 | Buy Now | |
DISTI #
538-26-58-4246
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Flat at Bkwy 24 ckt 20 Au RoHS: Compliant | 0 |
|
$7.3000 | Order Now | |
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, 0.50µm (20µ") Gold (Au) Overall Plating, Pin length 34.93mm (1.375") RoHS: Compliant | 0 |
|
$5.9900 / $7.4100 | Buy Now |
CAD Models for 26-58-4246 by Molex
Part Data Attributes for 26-58-4246 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
KK
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 26-58-4246
This table gives cross-reference parts and alternative options found for 26-58-4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-58-4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640384-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-58-4246 vs 2-640384-4 |
41661-0112 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 41661-0112 |
7-85875-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 26-58-4246 vs 7-85875-4 |
2-644759-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-58-4246 vs 2-644759-4 |
41661-0092 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 41661-0092 |
41661-0166 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 41661-0166 |
41671-2450 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 41671-2450 |
41661-0199 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 41661-0199 |
41661-0494 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 41661-0494 |
26-51-2246 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-4246 vs 26-51-2246 |