There are no models available for this part yet.
Overview of 2-644759-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 2-644759-4 by TE Connectivity
Part Data Attributes for 2-644759-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH (3) OVER PALLADIUM NICKEL (27)
|
Contact Finish Termination
|
TIN LEAD (350) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2-644759-4
This table gives cross-reference parts and alternative options found for 2-644759-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644759-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640384-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2-644759-4 vs 2-640384-4 |
41661-0112 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 41661-0112 |
7-85875-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 2-644759-4 vs 7-85875-4 |
41661-0092 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 41661-0092 |
41661-0166 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 41661-0166 |
41671-2450 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 41671-2450 |
41661-0199 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 41661-0199 |
41661-0494 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 41661-0494 |
26-51-2246 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 2-644759-4 vs 26-51-2246 |
7-85840-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 2-644759-4 vs 7-85840-4 |