-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0023
|
Newark | Aluminium Electrolytic Capacitor, Zlg Series, 330 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLG330MEFC10X12.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.6190 | Buy Now |
DISTI #
1189-25ZLG330MEFC10X12.5-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
977 In Stock |
|
$0.1679 / $0.6600 | Buy Now |
DISTI #
232-25ZLG330MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 955 |
|
$0.1380 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1240 / $0.1450 | Buy Now |
DISTI #
25ZLG330MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: 25ZLG330MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25ZLG330MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLG330MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 247.5 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 786.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25ZLG330MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLG330MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG330MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25ZLG330MEFC10X12.5 vs 25ZLG330MEFCRI10X12.5 |
RGA331M1EBC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 25ZLG330MEFC10X12.5 vs RGA331M1EBC-1012T |
B41044A5337M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 25ZLG330MEFC10X12.5 vs B41044A5337M001 |
25YXG330MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLG330MEFC10X12.5 vs 25YXG330MEFCCE10X12.5 |
EKZE250EBD331MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25ZLG330MEFC10X12.5 vs EKZE250EBD331MJC5S |
NRSK331M25V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 25ZLG330MEFC10X12.5 vs NRSK331M25V10X12.5TB12.7MMPF |
MZ1E337M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLG330MEFC10X12.5 vs MZ1E337M1012MSS |
25YXF330MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLG330MEFC10X12.5 vs 25YXF330MT810X12.5 |
NRSG331M25V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLG330MEFC10X12.5 vs NRSG331M25V10X12.5TBF |
NRE-LW331M25V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 25ZLG330MEFC10X12.5 vs NRE-LW331M25V10X12.5TBSTF |