There are no models available for this part yet.
Overview of 25YXF330MT810X12.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 25YXF330MT810X12.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25YXF330MT810X12.5-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 500 Lead time: 39 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1856 | Buy Now |
CAD Models for 25YXF330MT810X12.5 by Rubycon Corporation
Part Data Attributes for 25YXF330MT810X12.5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0825 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
406 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25YXF330MT810X12.5
This table gives cross-reference parts and alternative options found for 25YXF330MT810X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF330MT810X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG330MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25YXF330MT810X12.5 vs 25ZLG330MEFCRI10X12.5 |
RGA331M1EBC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 25YXF330MT810X12.5 vs RGA331M1EBC-1012T |
B41044A5337M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 25YXF330MT810X12.5 vs B41044A5337M001 |
25YXG330MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXF330MT810X12.5 vs 25YXG330MEFCCE10X12.5 |
EKZE250EBD331MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25YXF330MT810X12.5 vs EKZE250EBD331MJC5S |
NRSK331M25V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 25YXF330MT810X12.5 vs NRSK331M25V10X12.5TB12.7MMPF |
MZ1E337M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25YXF330MT810X12.5 vs MZ1E337M1012MSS |
NRSG331M25V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXF330MT810X12.5 vs NRSG331M25V10X12.5TBF |
NRE-LW331M25V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 25YXF330MT810X12.5 vs NRE-LW331M25V10X12.5TBSTF |
KSJ337M025T1A5H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | 25YXF330MT810X12.5 vs KSJ337M025T1A5H1CK |
Related Parts for 25YXF330MT810X12.5
-
F463DO333J2K0ZFixed Capacitors
-
MCR10EZPF10R0Fixed Resistors
-
RT8132-12-3M6Data Line Filters
-
STD4NK60ZT4Power Field-Effect Transistors
-
XC6202P332PRLinear Regulator ICs
-
MSB1218A-RT1GSmall Signal Bipolar Transistors
-
MIC2800-G1JJYML-TRPower Management Circuits
-
MNR14ERAPJ221Array/Network Resistors