25ZLK470MCE8X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 25ZLK470MCE8X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for 25ZLK470MCE8X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25ZLK470MCE8X20 by Rubycon Corporation

25ZLK470MCE8X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2380 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 25ZLK470MCE8X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 25ZLK470MCE8X20

This table gives cross-reference parts and alternative options found for 25ZLK470MCE8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLK470MCE8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSY477M025S1A5G20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Teapo Electronic Corporation 25ZLK470MCE8X20 vs KSY477M025S1A5G20K
UHD1E471MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation 25ZLK470MCE8X20 vs UHD1E471MPD1CV
25YXH470MEFCT78X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF Rubycon Corporation 25ZLK470MCE8X20 vs 25YXH470MEFCT78X20
25ZLG470MEFCT78X20 CAP ALUM 470UF 20% 25V RADIAL Rubycon Corporation 25ZLK470MCE8X20 vs 25ZLG470MEFCT78X20
UHE1E471MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 25ZLK470MCE8X20 vs UHE1E471MPD1TD
NRSG471M25V8X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp 25ZLK470MCE8X20 vs NRSG471M25V8X20F3CF
25YXH470MLDFT78X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF Rubycon Corporation 25ZLK470MCE8X20 vs 25YXH470MLDFT78X20
EKZE250ETB471MH20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 25ZLK470MCE8X20 vs EKZE250ETB471MH20D
NRSG471M25V8X20F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp 25ZLK470MCE8X20 vs NRSG471M25V8X20F1F
SC025M0470L5F90820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation 25ZLK470MCE8X20 vs SC025M0470L5F90820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25ZLK470MCE8X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25ZLK470MCE8X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25ZLK470MCE8X20 would you like to use for your alert(s)?
  • Please alert me when 25ZLK470MCE8X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25ZLK470MCE8X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25ZLK470MCE8X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25ZLK470MCE8X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25ZLK470MCE8X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25ZLK470MCE8X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: