Part Details for 25ZLG47MCA6.3X7 by Rubycon Corporation
Overview of 25ZLG47MCA6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZLG47MCA6.3X7
25ZLG47MCA6.3X7 CAD Models
25ZLG47MCA6.3X7 Part Data Attributes
|
25ZLG47MCA6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLG47MCA6.3X7
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03525 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLG47MCA6.3X7
This table gives cross-reference parts and alternative options found for 25ZLG47MCA6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLG47MCA6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LDMAA07SSN111R | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 1470LDMAA07SSN111R |
8470LDMAA07SS04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 8470LDMAA07SS04D |
2470LDMAA07SSN2110 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 2470LDMAA07SSN2110 |
1470LDMAA07SSN211B | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 1470LDMAA07SSN211B |
8470LDMAA07SS01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 8470LDMAA07SS01P |
UTLL47M25CF36.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 25ZLG47MCA6.3X7 vs UTLL47M25CF36.3X7 |
8470LDMAA07SS01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 8470LDMAA07SS01F |
2470LDMAA07SSN411B | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 2470LDMAA07SSN411B |
UTLL47M25TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 25ZLG47MCA6.3X7 vs UTLL47M25TR16.3X7 |
1470LDMAA07SSN211R | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25ZLG47MCA6.3X7 vs 1470LDMAA07SSN211R |