1470LDMAA07SSN211B
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL

Overview of 1470LDMAA07SSN211B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 1470LDMAA07SSN211B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1470LDMAA07SSN211B by Fenghua (HK) Electronics Ltd

1470LDMAA07SSN211B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
65 mA
Want to compare parts?
  1. 1470LDMAA07SSN211B
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1470LDMAA07SSN211B

This table gives cross-reference parts and alternative options found for 1470LDMAA07SSN211B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LDMAA07SSN211B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1470LDMAA07SSN111R CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 1470LDMAA07SSN111R
8470LDMAA07SS04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 8470LDMAA07SS04D
2470LDMAA07SSN2110 CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 2470LDMAA07SSN2110
8470LDMAA07SS01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 8470LDMAA07SS01P
UTLL47M25CF36.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 1470LDMAA07SSN211B vs UTLL47M25CF36.3X7
8470LDMAA07SS01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 8470LDMAA07SS01F
2470LDMAA07SSN411B CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 2470LDMAA07SSN411B
UTLL47M25TR16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc 1470LDMAA07SSN211B vs UTLL47M25TR16.3X7
1470LDMAA07SSN211R CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 1470LDMAA07SSN211R
8470LDMAA07SS00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 1470LDMAA07SSN211B vs 8470LDMAA07SS00C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1470LDMAA07SSN211B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1470LDMAA07SSN211B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1470LDMAA07SSN211B would you like to use for your alert(s)?
  • Please alert me when 1470LDMAA07SSN211B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1470LDMAA07SSN211B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1470LDMAA07SSN211B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1470LDMAA07SSN211B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1470LDMAA07SSN211B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1470LDMAA07SSN211B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: