25YXG680MRK12.5X16 vs 25YXH680MLDFKC12.5X16 feature comparison

25YXG680MRK12.5X16 Rubycon Corporation

Buy Now Datasheet

25YXH680MLDFKC12.5X16 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1450 mA 1450 mA
Surface Mount NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 160 mΩ

Compare 25YXG680MRK12.5X16 with alternatives

Compare 25YXH680MLDFKC12.5X16 with alternatives