Part Details for 25W3PCH53150I10 by Cvilux Corporation
Overview of 25W3PCH53150I10 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 25W3PCH53150I10
25W3PCH53150I10 CAD Models
25W3PCH53150I10 Part Data Attributes
|
25W3PCH53150I10
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
25W3PCH53150I10
Cvilux Corporation
D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.512 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.334 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.275 N |
Alternate Parts for 25W3PCH53150I10
This table gives cross-reference parts and alternative options found for 25W3PCH53150I10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25W3PCH53150I10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25W3PCH23150C00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH23150C00 |
25W3PCH43650C00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH43650C00 |
25W3PCH33150C00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH33150C00 |
25W3PCH43150C00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH43150C00 |
25W3PCH43650B00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH43650B00 |
25W3PCH53650I10 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH53650I10 |
25W3PCH43650I00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH43650I00 |
25W3PCH33650C00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH33650C00 |
25W3PCH53650B00 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH53650B00 |
25W3PCH33650I10 | D Type Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 25W3PCH53150I10 vs 25W3PCH33650I10 |