Part Details for 25VR500KAP by TT electronics / BI Technologies
Overview of 25VR500KAP by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25VR500KAP
25VR500KAP CAD Models
25VR500KAP Part Data Attributes
|
25VR500KAP
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25VR500KAP
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25VR500KAP
This table gives cross-reference parts and alternative options found for 25VR500KAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25VR500KAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25VR500K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 25VR500KAP vs 25VR500K |
25VR500KAP | Trimmer, Cermet, 0.5W, 500000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25VR500KAP vs 25VR500KAP |
25VR500KLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25VR500KAP vs 25VR500KLF |
25VR500KLFAP | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25VR500KAP vs 25VR500KLFAP |
25VR500KLFAP | Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25VR500KAP vs 25VR500KLFAP |
25VR500KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25VR500KAP vs 25VR500KLFTR |
25VR500KTR | Trimmer, Cermet, 0.5W, 500000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25VR500KAP vs 25VR500KTR |
25VR500KTB | Potentiometer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, -100,100ppm/Cel, 2728, | TT Electronics Resistors | 25VR500KAP vs 25VR500KTB |
25VR500K | Trimmer, Cermet, 0.5W, 500000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25VR500KAP vs 25VR500K |
25VR500KLFTR | Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25VR500KAP vs 25VR500KLFTR |