25VR500KAP
vs
25VR500KTB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
PCB Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Trimmer Pot
Ganging Number
1
Lead Length
5.08 mm
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.83 mm
8.2 mm
Package Length
6.86 mm
6.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
6.86 mm
7 mm
Packing Method
AMMO PACK
Tube
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
500000 Ω
500000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
POTENTIOMETER
Rotational Angle
210 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
FLAT
Tolerance
10%
20%
Working Voltage
300 V
250 V
Base Number Matches
1
1
Category CO2 Kg
4.64
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Series
25
Size Code
2728
Compare 25VR500KAP with alternatives
Compare 25VR500KTB with alternatives