Part Details for 25USR27000MOOESN30X45 by Rubycon Corporation
Overview of 25USR27000MOOESN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25USR27000MOOESN30X45
25USR27000MOOESN30X45 CAD Models
25USR27000MOOESN30X45 Part Data Attributes
|
25USR27000MOOESN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25USR27000MOOESN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.46475 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6020 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25USR27000MOOESN30X45
This table gives cross-reference parts and alternative options found for 25USR27000MOOESN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USR27000MOOESN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH25VS27000M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 25USR27000MOOESN30X45 vs SMH25VS27000M35D |
25USR27000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | 25USR27000MOOESN30X45 vs 25USR27000MOOESN35X40 |
ELH279M025AT4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 25USR27000MOOESN30X45 vs ELH279M025AT4AA |
CEAWF1E273M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 25USR27000MOOESN30X45 vs CEAWF1E273M41 |
NRLR273M25V30X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 25USR27000MOOESN30X45 vs NRLR273M25V30X40LF |
25USR27000MST35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Rubycon Corporation | 25USR27000MOOESN30X45 vs 25USR27000MST35X40 |
NRLR273M25V35X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 25USR27000MOOESN30X45 vs NRLR273M25V35X35LF |
LH025M27K0BPF-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 25USR27000MOOESN30X45 vs LH025M27K0BPF-3045 |
SMH25VNSN27000M35D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 25USR27000MOOESN30X45 vs SMH25VNSN27000M35D |
380X273M025A042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 25USR27000MOOESN30X45 vs 380X273M025A042 |