25USR27000MOOESN35X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN

Overview of 25USR27000MOOESN35X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25USR27000MOOESN35X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25USR27000MOOESN35X40 by Rubycon Corporation

25USR27000MOOESN35X40
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
27000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.46475 mA
Manufacturer Series
USR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
6020 mA
Surface Mount
NO
Tan Delta
0.45
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 25USR27000MOOESN35X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN
    VS

Alternate Parts for 25USR27000MOOESN35X40

This table gives cross-reference parts and alternative options found for 25USR27000MOOESN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USR27000MOOESN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH25VS27000M35D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN Chemi-Con 25USR27000MOOESN35X40 vs SMH25VS27000M35D
ELH279M025AT4AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd 25USR27000MOOESN35X40 vs ELH279M025AT4AA
CEAWF1E273M41 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 25USR27000MOOESN35X40 vs CEAWF1E273M41
NRLR273M25V30X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 25USR27000MOOESN35X40 vs NRLR273M25V30X40LF
25USR27000MST35X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN Rubycon Corporation 25USR27000MOOESN35X40 vs 25USR27000MST35X40
NRLR273M25V35X35LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 25USR27000MOOESN35X40 vs NRLR273M25V35X35LF
LH025M27K0BPF-3045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 25USR27000MOOESN35X40 vs LH025M27K0BPF-3045
SMH25VNSN27000M35D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Chemi-Con 25USR27000MOOESN35X40 vs SMH25VNSN27000M35D
380X273M025A042 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc 25USR27000MOOESN35X40 vs 380X273M025A042
LPR273M025E6P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 25USR27000MOOESN35X40 vs LPR273M025E6P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25USR27000MOOESN35X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25USR27000MOOESN35X40 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25USR27000MOOESN35X40 would you like to use for your alert(s)?
  • Please alert me when 25USR27000MOOESN35X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25USR27000MOOESN35X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25USR27000MOOESN35X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25USR27000MOOESN35X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25USR27000MOOESN35X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25USR27000MOOESN35X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: