25MXC15000MOOESN25X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 25MXC15000MOOESN25X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for 25MXC15000MOOESN25X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MXC15000MOOESN25X35 by Rubycon Corporation

25MXC15000MOOESN25X35
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.83712 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3130 mA
Surface Mount
NO
Tan Delta
0.45
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 25MXC15000MOOESN25X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 25MXC15000MOOESN25X35

This table gives cross-reference parts and alternative options found for 25MXC15000MOOESN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXC15000MOOESN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLRW153M25V25X35SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 25MXC15000MOOESN25X35 vs NRLRW153M25V25X35SF
25MXC15000MEFCSN25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 25MXC15000MOOESN25X35 vs 25MXC15000MEFCSN25X35
25MXG15000MEFCSN25X35 CAP ALUM 15000UF 20% 25V SNAP Rubycon Corporation 25MXC15000MOOESN25X35 vs 25MXG15000MEFCSN25X35
381LX153M025J032 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF Cornell Dubilier Electronics Inc 25MXC15000MOOESN25X35 vs 381LX153M025J032
NRLPW153M25V25X35LF Aluminum Electrolytic Capacitor, NIC Components Corp 25MXC15000MOOESN25X35 vs NRLPW153M25V25X35LF
NRLPW153M25V25X35SF Aluminum Electrolytic Capacitor, NIC Components Corp 25MXC15000MOOESN25X35 vs NRLPW153M25V25X35SF
25MXC15000MSN25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 25MXC15000MOOESN25X35 vs 25MXC15000MSN25X35
LSG153M1E--A2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, Lelon Electronics Corp 25MXC15000MOOESN25X35 vs LSG153M1E--A2535
381LQ153M025J032+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 25MXC15000MOOESN25X35 vs 381LQ153M025J032+D
381LQ153M025J032A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 25MXC15000MOOESN25X35 vs 381LQ153M025J032A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MXC15000MOOESN25X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MXC15000MOOESN25X35 by Rubycon Corporation

  • Please alert me when 25MXC15000MOOESN25X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MXC15000MOOESN25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MXC15000MOOESN25X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MXC15000MOOESN25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MXC15000MOOESN25X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MXC15000MOOESN25X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: