Part Details for NRLPW153M25V25X35LF by NIC Components Corp
Overview of NRLPW153M25V25X35LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW153M25V25X35LF
NRLPW153M25V25X35LF CAD Models
NRLPW153M25V25X35LF Part Data Attributes
|
NRLPW153M25V25X35LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW153M25V25X35LF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 1.837 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW153M25V25X35LF
This table gives cross-reference parts and alternative options found for NRLPW153M25V25X35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW153M25V25X35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ153M025J032A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | NRLPW153M25V25X35LF vs 381LQ153M025J032A+D |
381LQ153M025J032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW153M25V25X35LF vs 381LQ153M025J032A |
NRLRW153M25V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | NRLPW153M25V25X35LF vs NRLRW153M25V25X35SF |
381LX153M025J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Cornell Dubilier Electronics Inc | NRLPW153M25V25X35LF vs 381LX153M025J032 |
25MXC15000MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW153M25V25X35LF vs 25MXC15000MOOESN25X35 |
25MXG15000MEFCSN25X35 | CAP ALUM 15000UF 20% 25V SNAP | Rubycon Corporation | NRLPW153M25V25X35LF vs 25MXG15000MEFCSN25X35 |
381LQ153M025J032+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | NRLPW153M25V25X35LF vs 381LQ153M025J032+D |
381LQ153M025J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW153M25V25X35LF vs 381LQ153M025J032 |