25MS74R7MEFCT54X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of 25MS74R7MEFCT54X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 25MS74R7MEFCT54X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MS74R7MEFCT54X7 by Rubycon Corporation

25MS74R7MEFCT54X7
Rubycon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
21 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 25MS74R7MEFCT54X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for 25MS74R7MEFCT54X7

This table gives cross-reference parts and alternative options found for 25MS74R7MEFCT54X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS74R7MEFCT54X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24R7LDM0407LLN98ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 24R7LDM0407LLN98ED
14R7LDM0407NPN78EC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 14R7LDM0407NPN78EC
24R7LDM0407SCN98ED CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 24R7LDM0407SCN98ED
84R7LDM0407SCN48FF CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407SCN48FF
84R7LDM0407NPN98FM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407NPN98FM
84R7LDM0407LLN48FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407LLN48FF
84R7LDM0407LLN585F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407LLN585F
84R7LDM0407SCN981F CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407SCN981F
84R7LDM0407NPN18ED Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407NPN18ED
84R7LDM0407LLN28EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 25MS74R7MEFCT54X7 vs 84R7LDM0407LLN28EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MS74R7MEFCT54X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MS74R7MEFCT54X7 by Rubycon Corporation

  • Please alert me when 25MS74R7MEFCT54X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MS74R7MEFCT54X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MS74R7MEFCT54X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MS74R7MEFCT54X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MS74R7MEFCT54X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MS74R7MEFCT54X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: