14R7LDM0407NPN78EC
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of 14R7LDM0407NPN78EC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 14R7LDM0407NPN78EC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14R7LDM0407NPN78EC by Fenghua (HK) Electronics Ltd

14R7LDM0407NPN78EC
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
18 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 14R7LDM0407NPN78EC
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for 14R7LDM0407NPN78EC

This table gives cross-reference parts and alternative options found for 14R7LDM0407NPN78EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LDM0407NPN78EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LDM0407LLN48FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 84R7LDM0407LLN48FF
84R7LDM0407SCN981F CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 84R7LDM0407SCN981F
84R7LDM0407NPN98FM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 84R7LDM0407NPN98FM
84R7LDM0407NPN18ED Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 84R7LDM0407NPN18ED
84R7LDM0407LLN981F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 84R7LDM0407LLN981F
24R7LDM0407LLN98ED Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 24R7LDM0407LLN98ED
84R7LDM0407LLN08FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 84R7LDM0407LLN08FM
14R7LDM0407NPN28FJ Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 14R7LDM0407NPN28FJ
14R7LDM0407NPN781J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 14R7LDM0407NPN781J
14R7LDM0407LLN281C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0407NPN78EC vs 14R7LDM0407LLN281C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14R7LDM0407NPN78EC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14R7LDM0407NPN78EC by Fenghua (HK) Electronics Ltd

  • Please alert me when 14R7LDM0407NPN78EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14R7LDM0407NPN78EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14R7LDM0407NPN78EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14R7LDM0407NPN78EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14R7LDM0407NPN78EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14R7LDM0407NPN78EC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: