25MS533MKC6.3X5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 25MS533MKC6.3X5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical

CAD Models for 25MS533MKC6.3X5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MS533MKC6.3X5 by Rubycon Corporation

25MS533MKC6.3X5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00825 mA
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
54 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25MS533MKC6.3X5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 25MS533MKC6.3X5

This table gives cross-reference parts and alternative options found for 25MS533MKC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS533MKC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330LDMAA05MVN78EM CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 8330LDMAA05MVN78EM
1330LDMAA05MVN48EC CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 1330LDMAA05MVN48EC
2330LDMAA05MVN18EC CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 2330LDMAA05MVN18EC
8330LDMAA05MVN98EA CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 8330LDMAA05MVN98EA
8330LDMAA05MVN481A CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 8330LDMAA05MVN481A
8330LDMAA05MVN985J CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 8330LDMAA05MVN985J
8330LDMAA05MVN08EA CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 8330LDMAA05MVN08EA
1330LDMAA05MVN385M CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 1330LDMAA05MVN385M
2330LDMAA05MVN38EF CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 2330LDMAA05MVN38EF
2330LDMAA05MVN28FF CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 25MS533MKC6.3X5 vs 2330LDMAA05MVN28FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MS533MKC6.3X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MS533MKC6.3X5 by Rubycon Corporation

  • Please alert me when 25MS533MKC6.3X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MS533MKC6.3X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MS533MKC6.3X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MS533MKC6.3X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MS533MKC6.3X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MS533MKC6.3X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: