Part Details for 1330LDMAA05MVN385M by Fenghua (HK) Electronics Ltd
Overview of 1330LDMAA05MVN385M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LDMAA05MVN385M
1330LDMAA05MVN385M CAD Models
1330LDMAA05MVN385M Part Data Attributes
|
1330LDMAA05MVN385M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LDMAA05MVN385M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1330LDMAA05MVN385M
This table gives cross-reference parts and alternative options found for 1330LDMAA05MVN385M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LDMAA05MVN385M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LDMAA05MVN18EC | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 2330LDMAA05MVN18EC |
8330LDMAA05MVN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 8330LDMAA05MVN5M |
1330LDMAA05MVN48ER | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 1330LDMAA05MVN48ER |
8330LDMAA05MVN081A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 8330LDMAA05MVN081A |
8330LDMAA05MV00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 8330LDMAA05MV00J |
1330LDMAA05MVN38FF | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 1330LDMAA05MVN38FF |
8330LDMAA05MV07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 8330LDMAA05MV07A |
1330LDMAA05MVN08EB | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 1330LDMAA05MVN08EB |
2330LDMAA05MVN78EJ | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 2330LDMAA05MVN78EJ |
1330LDMAA05MVN785M | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA05MVN385M vs 1330LDMAA05MVN785M |