25ML27MEFCCE5X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 25ML27MEFCCE5X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25ML27MEFCCE5X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25ML27MEFCCE5X7 by Rubycon Corporation

25ML27MEFCCE5X7
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
27 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00675 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
57 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 25ML27MEFCCE5X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 25ML27MEFCCE5X7

This table gives cross-reference parts and alternative options found for 25ML27MEFCCE5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ML27MEFCCE5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESY276M025AC2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 25ML27MEFCCE5X7 vs ESY276M025AC2AA
SJ025M0027K5F30507 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27uF, YAGEO Corporation 25ML27MEFCCE5X7 vs SJ025M0027K5F30507
25ML27MEFCFA5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25ML27MEFCCE5X7 vs 25ML27MEFCFA5X7
25ML27MEFCT55X7 CAP ALUM 27UF 20% 25V RADIAL Rubycon Corporation 25ML27MEFCCE5X7 vs 25ML27MEFCT55X7
NRSG270M25V5X7F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 25ML27MEFCCE5X7 vs NRSG270M25V5X7F
25ZL27MEFCTZ5X7 CAP ALUM 27UF 20% 25V RADIAL Rubycon Corporation 25ML27MEFCCE5X7 vs 25ZL27MEFCTZ5X7
EKZE250ETC270ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 25ML27MEFCCE5X7 vs EKZE250ETC270ME07D
25ZL27MEFCCA5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF Rubycon Corporation 25ML27MEFCCE5X7 vs 25ZL27MEFCCA5X7
SJ025M0027F5F10507 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27uF, YAGEO Corporation 25ML27MEFCCE5X7 vs SJ025M0027F5F10507
EKZE250EBC270ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 25ML27MEFCCE5X7 vs EKZE250EBC270ME07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25ML27MEFCCE5X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25ML27MEFCCE5X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25ML27MEFCCE5X7 would you like to use for your alert(s)?
  • Please alert me when 25ML27MEFCCE5X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25ML27MEFCCE5X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25ML27MEFCCE5X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25ML27MEFCCE5X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25ML27MEFCCE5X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25ML27MEFCCE5X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: